
KGM32RR71E104MU | |
|---|---|
DigiKey Part Number | 478-KGM32RR71E104MUTR-ND - Tape & Reel (TR) 478-KGM32RR71E104MUCT-ND - Cut Tape (CT) 478-KGM32RR71E104MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR71E104MU |
Description | CAP CER 0.1UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR71E104MU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32RR71E104KU | KYOCERA AVX | 3.140 | 478-KGM32RR71E104KUCT-ND | kr.2.31000 | Upgrade |
| KGM32RR71H104JU | KYOCERA AVX | 1.276 | 478-KGM32RR71H104JUCT-ND | kr.2.44000 | Upgrade |
| KGM32RR71H104KU | KYOCERA AVX | 2.534 | 478-KGM32RR71H104KUCT-ND | kr.2.88000 | Upgrade |
| KGM32RR71H104MU | KYOCERA AVX | 3.455 | 478-KGM32RR71H104MUCT-ND | kr.2.24000 | Upgrade |
| KGM32RR72A104JU | KYOCERA AVX | 7.135 | 478-KGM32RR72A104JUCT-ND | kr.3.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.31400 | kr.13.14 |
| 50 | kr.0.96400 | kr.48.20 |
| 100 | kr.0.85570 | kr.85.57 |
| 500 | kr.0.67408 | kr.337.04 |
| 1.000 | kr.0.61799 | kr.617.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53394 | kr.2,135.76 |
| 8.000 | kr.0.50272 | kr.4,021.76 |
| 12.000 | kr.0.48708 | kr.5,844.96 |
| 20.000 | kr.0.46976 | kr.9,395.20 |
| 28.000 | kr.0.45963 | kr.12,869.64 |
| 40.000 | kr.0.44988 | kr.17,995.20 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

