0.1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR71E104KU

DigiKey Part Number
478-KGM32RR71E104KUTR-ND - Tape & Reel (TR)
478-KGM32RR71E104KUCT-ND - Cut Tape (CT)
478-KGM32RR71E104KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR71E104KU
Description
CAP CER 0.1UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM32RR71H104JUKYOCERA AVX1.276478-KGM32RR71H104JUCT-NDkr.2.44000Upgrade
KGM32RR71H104KUKYOCERA AVX2.534478-KGM32RR71H104KUCT-NDkr.2.88000Upgrade
KGM32RR72A104JUKYOCERA AVX7.135478-KGM32RR72A104JUCT-NDkr.3.85000Upgrade
KGM32RR72A104KLKYOCERA AVX15.069478-KGM32RR72A104KLCT-NDkr.2.05000Upgrade
C1210C104K3RACTUKEMET7.193399-15596-1-NDkr.3.65000Direct
In-Stock: 3.140
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.35900kr.13.59
50kr.0.99740kr.49.87
100kr.0.88590kr.88.59
500kr.0.69894kr.349.47
1.000kr.0.64132kr.641.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59022kr.2,360.88
8.000kr.0.55663kr.4,453.04
12.000kr.0.53980kr.6,477.60
20.000kr.0.52117kr.10,423.40
28.000kr.0.51027kr.14,287.56
40.000kr.0.49978kr.19,991.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750