0.1 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR71E104MU

DigiKey Part Number
478-KGM32RR71E104MUTR-ND - Tape & Reel (TR)
478-KGM32RR71E104MUCT-ND - Cut Tape (CT)
478-KGM32RR71E104MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR71E104MU
Description
CAP CER 0.1UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR71E104MU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM32RR71E104KUKYOCERA AVX3.140478-KGM32RR71E104KUCT-NDkr.2.31000Upgrade
KGM32RR71H104JUKYOCERA AVX1.276478-KGM32RR71H104JUCT-NDkr.2.44000Upgrade
KGM32RR71H104KUKYOCERA AVX2.534478-KGM32RR71H104KUCT-NDkr.2.88000Upgrade
KGM32RR71H104MUKYOCERA AVX3.455478-KGM32RR71H104MUCT-NDkr.2.24000Upgrade
KGM32RR72A104JUKYOCERA AVX7.135478-KGM32RR72A104JUCT-NDkr.3.85000Upgrade
In-Stock: 3.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.31400kr.13.14
50kr.0.96400kr.48.20
100kr.0.85570kr.85.57
500kr.0.67408kr.337.04
1.000kr.0.61799kr.617.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53394kr.2,135.76
8.000kr.0.50272kr.4,021.76
12.000kr.0.48708kr.5,844.96
20.000kr.0.46976kr.9,395.20
28.000kr.0.45963kr.12,869.64
40.000kr.0.44988kr.17,995.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000