
C1210C104K3RACTU | |
|---|---|
DigiKey Part Number | 399-15596-2-ND - Tape & Reel (TR) 399-15596-1-ND - Cut Tape (CT) 399-15596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104K3RACTU |
Description | CAP CER 0.1UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C104J5RACTU | KEMET | 9.800 | 399-14719-1-ND | kr.4.94000 | Upgrade |
| C1210C104K1RACTM | KEMET | 6.661 | 399-C1210C104K1RACTMCT-ND | kr.2.37000 | Upgrade |
| C1210C104J5JACTU | KEMET | 2.962 | 399-13397-1-ND | kr.7.82000 | Similar |
| C1210C104K3RACAUTO | KEMET | 6.813 | 399-C1210C104K3RACAUTOCT-ND | kr.3.78000 | Parametric Equivalent |
| CC1210JKX7R0BB104 | YAGEO | 4.381 | 311-4516-1-ND | kr.4.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.25600 | kr.22.56 |
| 50 | kr.1.69740 | kr.84.87 |
| 100 | kr.1.52560 | kr.152.56 |
| 500 | kr.1.23648 | kr.618.24 |
| 1.000 | kr.1.14726 | kr.1,147.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.01337 | kr.4,053.48 |
| 8.000 | kr.0.96364 | kr.7,709.12 |
| 12.000 | kr.0.93872 | kr.11,264.64 |
| 20.000 | kr.0.91111 | kr.18,222.20 |
| 28.000 | kr.0.89496 | kr.25,058.88 |
| 40.000 | kr.0.87943 | kr.35,177.20 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

