Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM32ER72D333MU | |
|---|---|
DigiKey Part Number | 478-KGM32ER72D333MUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32ER72D333MU |
Description | CAP CER 0.033UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER72D333MU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210PC333KAT1A | KYOCERA AVX | 0 | 478-5563-1-ND | kr.3.65000 | Upgrade |
| KGM32ER72D333JU | KYOCERA AVX | 0 | 478-KGM32ER72D333JUTR-ND | kr.0.60023 | Upgrade |
| KGM32ER72D333KU | KYOCERA AVX | 1.352 | 478-KGM32ER72D333KUCT-ND | kr.4.23000 | Upgrade |
| 1210J2000333MXT | Knowles Syfer | 0 | 1210J2000333MXT-ND | kr.2.30699 | Direct |
| C1210C333M2RACTU | KEMET | 0 | 399-C1210C333M2RACTUTR-ND | kr.1.04586 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.93086 | kr.3,723.44 |
| Unit Price without VAT: | kr.0.93086 |
|---|---|
| Unit Price with VAT: | kr.1.16358 |





