Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

KGM32ER72D223JU | |
|---|---|
DigiKey Part Number | 478-KGM32ER72D223JUTR-ND - Tape & Reel (TR) 478-KGM32ER72D223JUCT-ND - Cut Tape (CT) 478-KGM32ER72D223JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER72D223JU |
Description | CAP CER 0.022UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER72D223JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12107C223JAT2A | KYOCERA AVX | 0 | 478-KGM32ER72H223JUCT-ND | kr.6.34000 | Upgrade |
| 1210J2000223JXT | Knowles Syfer | 0 | 1210J2000223JXT-ND | kr.3.09018 | Direct |
| C1210C223J2RACTU | KEMET | 0 | 399-C1210C223J2RACTUTR-ND | kr.1.29330 | Direct |
| 1210J2500223JXT | Knowles Syfer | 0 | 1210J2500223JXT-ND | kr.3.09018 | Upgrade |
| 1210J5000223JXT | Knowles Syfer | 0 | 1210J5000223JXT-ND | kr.3.09018 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.02997 | kr.4,119.88 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |






