C1210C223JARACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 476
Unit Price: kr.9.89000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.3.09018
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.34000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.09018
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.09018
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.9.32000
Datasheet

Similar


TDK
In Stock: 9.352
Unit Price: kr.6.97000
Datasheet

Similar


TDK
In Stock: 3.124
Unit Price: kr.6.85000
Datasheet

Similar


TDK
In Stock: 3.941
Unit Price: kr.7.48000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.7.67000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.7.48000
Datasheet
0.022 µF ±5% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C223JARACTU

DigiKey Part Number
399-C1210C223JARACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C223JARACTU
Description
CAP CER 0.022UF 250V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C223JARACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C223JAGACTUKEMET476399-15157-1-NDkr.9.89000Upgrade
1210J2500223JXTKnowles Syfer01210J2500223JXT-NDkr.3.09018Direct
12107C223JAT2AKYOCERA AVX0478-KGM32ER72H223JUCT-NDkr.6.34000Upgrade
1210J5000223JXTKnowles Syfer01210J5000223JXT-NDkr.3.09018Upgrade
1210J6300223JXTKnowles Syfer01210J6300223JXT-NDkr.3.09018Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.86721kr.7,468.84
Manufacturers Standard Package
Unit Price without VAT:kr.1.86721
Unit Price with VAT:kr.2.33401