KGM32ER71H154MU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.74386
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.65304
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.83194
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.74727
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.42777
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.2.25327
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.00163
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.62426
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.25327
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.62426
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.25327
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.25327
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.22171
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.52570
Datasheet
0.15 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER71H154MU

DigiKey Part Number
478-KGM32ER71H154MUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32ER71H154MU
Description
CAP CER 0.15UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER71H154MU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM32ER71H154JUKYOCERA AVX0478-KGM32ER71H154JUTR-NDkr.0.74386Upgrade
KGM32ER71H154KLKYOCERA AVX0478-KGM32ER71H154KLTR-NDkr.0.65304Upgrade
KGM32ER72A154JUKYOCERA AVX0478-KGM32ER72A154JUTR-NDkr.0.83194Upgrade
KGM32ER72A154MUKYOCERA AVX0478-KGM32ER72A154MUTR-NDkr.0.74727Upgrade
KGM32LR72D154KUKYOCERA AVX0478-KGM32LR72D154KUTR-NDkr.1.42777Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.67445kr.2,697.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.67445
Unit Price with VAT:kr.0.84306