Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

1210J5000102FCT | |
|---|---|
DigiKey Part Number | 1210J5000102FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J5000102FCT |
Description | CAP CER 1000PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J5000102FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J6300102FCT | Knowles Syfer | 0 | 1210J6300102FCT-ND | kr.8.23046 | Upgrade |
| 1210J5000102FAT | Knowles Syfer | 0 | 1210J5000102FAT-ND | kr.34.02320 | Parametric Equivalent |
| 1210Y5000102FAT | Knowles Syfer | 0 | 1210Y5000102FAT-ND | kr.34.12499 | Parametric Equivalent |
| 1210Y5000102FCT | Knowles Syfer | 0 | 1210Y5000102FCT-ND | kr.26.42607 | Parametric Equivalent |
| C1210C102FBGACTU | KEMET | 1.904 | 399-C1210C102FBGACTUCT-ND | kr.14.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.23046 | kr.16,460.92 |
| Unit Price without VAT: | kr.8.23046 |
|---|---|
| Unit Price with VAT: | kr.10.28808 |



