1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG2A332JU

DigiKey Part Number
478-KGM32ECG2A332JUTR-ND - Tape & Reel (TR)
478-KGM32ECG2A332JUCT-ND - Cut Tape (CT)
478-KGM32ECG2A332JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG2A332JU
Description
CAP CER 3300PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG2A332JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.449
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.70321kr.5,109.63
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.03000kr.5.03
10kr.3.16700kr.31.67
50kr.2.43160kr.121.58
100kr.2.20530kr.220.53
500kr.1.82328kr.911.64
1.000kr.1.70532kr.1,705.32
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.99000kr.4.99
10kr.3.14200kr.31.42
50kr.2.41280kr.120.64
100kr.2.18820kr.218.82
500kr.1.80916kr.904.58
1.000kr.1.69210kr.1,692.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.99000
Unit Price with VAT:kr.6.23750