
GMC32CG332J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC32CG332J100NTTR-ND - Tape & Reel (TR) 4713-GMC32CG332J100NTCT-ND - Cut Tape (CT) 4713-GMC32CG332J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32CG332J100NT |
Description | CAP1210 COG 3300PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.17600 | kr.31.76 |
| 50 | kr.2.44100 | kr.122.05 |
| 100 | kr.2.21460 | kr.221.46 |
| 500 | kr.1.83290 | kr.916.45 |
| 1.000 | kr.1.71497 | kr.1,714.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.56934 | kr.4,708.02 |
| 6.000 | kr.1.49805 | kr.8,988.30 |
| 9.000 | kr.1.46234 | kr.13,161.06 |
| 15.000 | kr.1.42276 | kr.21,341.40 |
| 21.000 | kr.1.39961 | kr.29,391.81 |
| 30.000 | kr.1.37735 | kr.41,320.50 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

