KGM32ECG1H103JL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 135
Unit Price: kr.6.28000
Datasheet

Direct


KEMET
In Stock: 5.245
Unit Price: kr.10.52000
Datasheet

Direct


YAGEO
In Stock: 5.303
Unit Price: kr.5.52000
Datasheet
Image for KGM32ECG1H103JL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG1H103JL

DigiKey Part Number
478-KGM32ECG1H103JLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32ECG1H103JL
Description
CAP CER 10000PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG1H103JL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM32ECG1H103JUKYOCERA AVX135478-KGM32ECG1H103JUCT-NDkr.6.28000Parametric Equivalent
C1210C103J5GACTUKEMET5.245399-C1210C103J5GACTUCT-NDkr.10.52000Direct
CC1210JKNPO9BN103YAGEO5.303311-4509-1-NDkr.5.52000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.92434kr.19,243.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.92434
Unit Price with VAT:kr.2.40543