10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1210JKNPO9BN103

DigiKey Part Number
311-4509-2-ND - Tape & Reel (TR)
311-4509-1-ND - Cut Tape (CT)
311-4509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210JKNPO9BN103
Description
CAP CER 10000PF 50V C0G/NPO 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210JKNPO9BN103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.045" (1.15mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.48100kr.34.81
50kr.2.68060kr.134.03
100kr.2.43460kr.243.46
500kr.2.01954kr.1,009.77
1.000kr.1.89129kr.1,891.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.65028kr.4,950.84
6.000kr.1.57641kr.9,458.46
9.000kr.1.53941kr.13,854.69
15.000kr.1.49839kr.22,475.85
21.000kr.1.47439kr.30,962.19
30.000kr.1.45131kr.43,539.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000