
| KGM31VCG1H332FU | |
|---|---|
| DigiKey Part Number | 478-KGM31VCG1H332FUTR-ND - Tape & Reel (TR) 478-KGM31VCG1H332FUCT-ND - Cut Tape (CT) 478-KGM31VCG1H332FUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM31VCG1H332FU | 
| Description | CAP CER 3300PF 50V C0G/NP0 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM31VCG1H332FU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.048" (1.22mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.26000 | kr.8.26 | 
| 10 | kr.5.17100 | kr.51.71 | 
| 50 | kr.4.25980 | kr.212.99 | 
| 100 | kr.3.91040 | kr.391.04 | 
| 500 | kr.3.32020 | kr.1,660.10 | 
| 1.000 | kr.3.13760 | kr.3,137.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.3.22490 | kr.12,899.60 | 
| Unit Price without VAT: | kr.8.26000 | 
|---|---|
| Unit Price with VAT: | kr.10.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark