3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206FRNPO9BN332

DigiKey Part Number
311-3624-2-ND - Tape & Reel (TR)
311-3624-1-ND - Cut Tape (CT)
311-3624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206FRNPO9BN332
Description
CAP CER 3300PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206FRNPO9BN332 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.623
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.51100kr.25.11
50kr.1.90320kr.95.16
100kr.1.71560kr.171.56
500kr.1.39924kr.699.62
1.000kr.1.30154kr.1,301.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.10005kr.4,400.20
8.000kr.1.04820kr.8,385.60
12.000kr.1.02223kr.12,266.76
20.000kr.0.99343kr.19,868.60
28.000kr.0.97660kr.27,344.80
40.000kr.0.96041kr.38,416.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500