Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

KGM31TR72E472KU | |
|---|---|
DigiKey Part Number | 478-KGM31TR72E472KUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31TR72E472KU |
Description | CAP CER 4700PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TR72E472KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067C472KAT2A | KYOCERA AVX | 17.091 | 478-KGM31DR72H472KUCT-ND | kr.1.33000 | Upgrade |
| KGM31TR72E472JU | KYOCERA AVX | 0 | 478-KGM31TR72E472JUTR-ND | kr.0.81223 | Upgrade |
| 1206PC472KAT1A | KYOCERA AVX | 4.003 | 478-5605-1-ND | kr.3.30000 | Similar |
| 1206B472K251CT | Walsin Technology Corporation | 0 | 1292-1206B472K251CTTR-ND | kr.0.15218 | Parametric Equivalent |
| SH31B472K251CT | Walsin Technology Corporation | 0 | 1292-SH31B472K251CTTR-ND | kr.0.15738 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.47022 | kr.1,880.88 |
| Unit Price without VAT: | kr.0.47022 |
|---|---|
| Unit Price with VAT: | kr.0.58778 |





