4700 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206PC472KAT1A

DigiKey Part Number
478-5605-2-ND - Tape & Reel (TR)
478-5605-1-ND - Cut Tape (CT)
478-5605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206PC472KAT1A
Description
CAP CER 4700PF 250V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206PC472KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C472KARACTUKEMET3.198399-15122-1-NDkr.3.21000Direct
C1206C472JAGACTUKEMET8.998399-15121-1-NDkr.5.06000Upgrade
C1206C472JBGACTUKEMET2.084399-12249-1-NDkr.4.23000Upgrade
C1206C472KBRACTUKEMET3.430399-C1206C472KBRACTUCT-NDkr.2.31000Upgrade
C3216X7R2J472K115AMTDK5.854445-6084-1-NDkr.1.67000Upgrade
In-Stock: 4.003
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.2.01900kr.20.19
50kr.1.51280kr.75.64
100kr.1.35700kr.135.70
500kr.1.09418kr.547.09
1.000kr.1.01297kr.1,012.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.89123kr.3,564.92
8.000kr.0.84598kr.6,767.84
12.000kr.0.82332kr.9,879.84
20.000kr.0.79821kr.15,964.20
28.000kr.0.78352kr.21,938.56
40.000kr.0.76940kr.30,776.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250