0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31MR71H224JU

DigiKey Part Number
478-KGM31MR71H224JUTR-ND - Tape & Reel (TR)
478-KGM31MR71H224JUCT-ND - Cut Tape (CT)
478-KGM31MR71H224JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31MR71H224JU
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31MR71H224JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31AR72A224JUKYOCERA AVX356478-KGM31AR72A224JUCT-NDkr.6.34000Upgrade
KGM31MR71H224JLKYOCERA AVX13.930478-KGM31MR71H224JLCT-NDkr.2.03000Parametric Equivalent
C1206C224J1RACTUKEMET8.738399-17471-1-NDkr.6.40000Upgrade
CC1206JKX7R9BB224YAGEO2.617311-4386-1-NDkr.1.71000Parametric Equivalent
In-Stock: 5.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.90000kr.9.00
50kr.0.64540kr.32.27
100kr.0.56810kr.56.81
500kr.0.43834kr.219.17
1.000kr.0.39834kr.398.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33837kr.1,353.48
8.000kr.0.31611kr.2,528.88
12.000kr.0.30497kr.3,659.64
20.000kr.0.29262kr.5,852.40
28.000kr.0.28541kr.7,991.48
40.000kr.0.27847kr.11,138.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000