Parametric Equivalent
Direct

KGM31DCG3D101KU | |
|---|---|
DigiKey Part Number | 478-KGM31DCG3D101KUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31DCG3D101KU |
Description | CAP CER 100PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206GA101KAT1A | KYOCERA AVX | 0 | 1206GA101KAT1A-ND | kr.1.63940 | Parametric Equivalent |
| CC1206KKNPODBN101 | YAGEO | 31.262 | 13-CC1206KKNPODBN101CT-ND | kr.2.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.63940 | kr.3,278.80 |
| Unit Price without VAT: | kr.1.63940 |
|---|---|
| Unit Price with VAT: | kr.2.04925 |



