100 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206KKNPODBN101

DigiKey Part Number
13-CC1206KKNPODBN101TR-ND - Tape & Reel (TR)
13-CC1206KKNPODBN101CT-ND - Cut Tape (CT)
13-CC1206KKNPODBN101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKNPODBN101
Description
CAP CER 100PF 2KV C0G/NPO 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKNPODBN101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.262
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.18600kr.11.86
50kr.0.86480kr.43.24
100kr.0.76590kr.76.59
500kr.0.59976kr.299.88
1.000kr.0.54854kr.548.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.46221kr.1,386.63
6.000kr.0.43277kr.2,596.62
9.000kr.0.41803kr.3,762.27
15.000kr.0.40170kr.6,025.50
21.000kr.0.39215kr.8,235.15
30.000kr.0.38297kr.11,489.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750