0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H104MT

DigiKey Part Number
478-KGM31BR71H104MTTR-ND - Tape & Reel (TR)
478-KGM31BR71H104MTCT-ND - Cut Tape (CT)
478-KGM31BR71H104MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H104MT
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H104MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31AR72D104MUKYOCERA AVX1.265478-KGM31AR72D104MUCT-NDkr.4.82000Upgrade
KGM31DR72A104KUKYOCERA AVX400.006478-KGM31DR72A104KUCT-NDkr.1.01000Upgrade
1206B104M500CTWalsin Technology Corporation9.5061292-1606-1-NDkr.0.76000Direct
C1206C104M5RACTUKEMET46.422399-C1206C104M5RACTUCT-NDkr.0.70000Direct
C1206C104J1RACTUKEMET11.731399-C1206C104J1RACTUCT-NDkr.4.25000Upgrade
In-Stock: 17.079
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72300kr.7.23
50kr.0.51360kr.25.68
100kr.0.45010kr.45.01
500kr.0.34300kr.171.50
1.000kr.0.31003kr.310.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26064kr.1,042.56
8.000kr.0.24232kr.1,938.56
12.000kr.0.23314kr.2,797.68
20.000kr.0.22298kr.4,459.60
28.000kr.0.21705kr.6,077.40
40.000kr.0.21133kr.8,453.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750