Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade

KGM31BR71E152JM | |
|---|---|
DigiKey Part Number | 478-KGM31BR71E152JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR71E152JM |
Description | CAP CER 1500PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71E152JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG1H152JM | KYOCERA AVX | 14.667 | 478-KGM31BCG1H152JMCT-ND | kr.2.22000 | Upgrade |
| KGM31BR71H152JM | KYOCERA AVX | 0 | 478-KGM31BR71H152JMTR-ND | kr.0.35297 | Upgrade |
| KGM31BR71H152JT | KYOCERA AVX | 3.471 | 478-KGM31BR71H152JTCT-ND | kr.1.71000 | Upgrade |
| KGM31BR72A152JM | KYOCERA AVX | 0 | 478-KGM31BR72A152JMTR-ND | kr.0.35297 | Upgrade |
| KGM31BR72A152JT | KYOCERA AVX | 10 | 478-KGM31BR72A152JTCT-ND | kr.1.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.35297 | kr.5,294.55 |
| Unit Price without VAT: | kr.0.35297 |
|---|---|
| Unit Price with VAT: | kr.0.44121 |




