Upgrade
Direct
Upgrade
Upgrade

KGM31BCG2H390JM | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H390JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H390JM |
Description | CAP CER 39PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H390JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A390GAT2A | KYOCERA AVX | 0 | 478-KGM31BCG2H390GTTR-ND | kr.2.76205 | Upgrade |
| CC1206JRNPOBBN390 | YAGEO | 12.236 | 13-CC1206JRNPOBBN390CT-ND | kr.1.39000 | Direct |
| GRM31A5C2J390JW01D | Murata Electronics | 18.008 | 490-11624-1-ND | kr.1.65000 | Upgrade |
| GRM31A5C3A390JW01D | Murata Electronics | 6.957 | 490-14674-1-ND | kr.2.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.1.07430 | kr.16,114.50 |
| Unit Price without VAT: | kr.1.07430 |
|---|---|
| Unit Price with VAT: | kr.1.34288 |




