
GRM31A5C3A390JW01D | |
|---|---|
DigiKey Part Number | 490-14674-2-ND - Tape & Reel (TR) 490-14674-1-ND - Cut Tape (CT) 490-14674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A390JW01D |
Description | CAP CER 39PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A390JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.27400 | kr.12.74 |
| 50 | kr.0.93320 | kr.46.66 |
| 100 | kr.0.82740 | kr.82.74 |
| 500 | kr.0.65074 | kr.325.37 |
| 1.000 | kr.0.59609 | kr.596.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49964 | kr.1,998.56 |
| 8.000 | kr.0.47014 | kr.3,761.12 |
| 12.000 | kr.0.45537 | kr.5,464.44 |
| 20.000 | kr.0.43899 | kr.8,779.80 |
| 28.000 | kr.0.42942 | kr.12,023.76 |
| 40.000 | kr.0.42022 | kr.16,808.80 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

