22 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2D220JT

DigiKey Part Number
478-KGM31BCG2D220JTTR-ND - Tape & Reel (TR)
478-KGM31BCG2D220JTCT-ND - Cut Tape (CT)
478-KGM31BCG2D220JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2D220JT
Description
CAP CER 22PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2D220JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C220J2GACTUKEMET4.301399-C1206C220J2GACTUCT-NDkr.2.92000Direct
CC1206JRNPOABN220YAGEO4.49913-CC1206JRNPOABN220CT-NDkr.1.39000Direct
1206J5000220JCTKnowles Syfer4.5001608-1206J5000220JCT-NDkr.5.83000Upgrade
C1206C220JBGACTUKEMET236399-C1206C220JBGACTUCT-NDkr.6.66000Upgrade
CC1206JKNPOCBN220YAGEO3.646311-3621-1-NDkr.1.46000Upgrade
In-Stock: 2.741
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.14100kr.11.41
50kr.0.82800kr.41.40
100kr.0.73290kr.73.29
500kr.0.57314kr.286.57
1.000kr.0.52381kr.523.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.50279kr.6,011.16
8.000kr.1.43734kr.11,498.72
12.000kr.1.40456kr.16,854.72
20.000kr.1.36822kr.27,364.40
28.000kr.1.34697kr.37,715.16
40.000kr.1.32653kr.53,061.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250