1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C220J2GACTU

DigiKey Part Number
399-C1206C220J2GACTUTR-ND - Tape & Reel (TR)
399-C1206C220J2GACTUCT-ND - Cut Tape (CT)
399-C1206C220J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C220J2GACTU
Description
CAP CER 22PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C220J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.652
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.1.68300kr.16.83
50kr.1.24920kr.62.46
100kr.1.11680kr.111.68
500kr.0.89356kr.446.78
1.000kr.0.82458kr.824.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.72119kr.2,884.76
8.000kr.0.63864kr.5,109.12
12.000kr.0.61947kr.7,433.64
20.000kr.0.61657kr.12,331.40
28.000kr.0.58845kr.16,476.60
40.000kr.0.58680kr.23,472.00
48.000kr.0.57615kr.27,655.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750