3.9 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A3R9BT

DigiKey Part Number
478-KGM31BCG2A3R9BTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A3R9BTCT-ND - Cut Tape (CT)
478-KGM31BCG2A3R9BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A3R9BT
Description
CAP CER 3.9PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A3R9BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.1pF
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2503P90BCTKnowles Syfer7.4801608-1206J2503P90BCT-NDkr.11.48000Upgrade
In-Stock: 3.822
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.63700kr.26.37
50kr.2.00720kr.100.36
100kr.1.81130kr.181.13
500kr.1.48230kr.741.15
1.000kr.1.38060kr.1,380.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.28288kr.5,131.52
8.000kr.1.22438kr.9,795.04
12.000kr.1.19507kr.14,340.84
20.000kr.1.16259kr.23,251.80
28.000kr.1.14360kr.32,020.80
40.000kr.1.12533kr.45,013.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250