
1206J2503P90BCT | |
|---|---|
DigiKey Part Number | 1608-1206J2503P90BCTTR-ND - Tape & Reel (TR) 1608-1206J2503P90BCT-ND - Cut Tape (CT) 1608-1206J2503P90BCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J2503P90BCT |
Description | CAP CER 3.9PF 250V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J2503P90BCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.7.67100 | kr.76.71 |
| 50 | kr.6.15620 | kr.307.81 |
| 100 | kr.5.68820 | kr.568.82 |
| 500 | kr.4.89866 | kr.2,449.33 |
| 1.000 | kr.4.65426 | kr.4,654.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.39618 | kr.10,990.45 |
| 5.000 | kr.4.24052 | kr.21,202.60 |
| 7.500 | kr.4.16253 | kr.31,218.98 |
| 12.500 | kr.4.07609 | kr.50,951.12 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |

