220 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A221JT

DigiKey Part Number
478-KGM31BCG2A221JTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A221JTCT-ND - Cut Tape (CT)
478-KGM31BCG2A221JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A221JT
Description
CAP CER 220PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A221JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12067A221GAT2AKYOCERA AVX4.081478-KGM31BCG2H221GTCT-NDkr.8.50000Upgrade
KGM31BCG2A221FTKYOCERA AVX3.839478-KGM31BCG2A221FTCT-NDkr.4.82000Upgrade
C1206C221J1GACTUKEMET554399-C1206C221J1GACTUCT-NDkr.2.66000Direct
CC1206JRNPO0BN221YAGEO8311-1930-1-NDkr.1.39000Direct
C1206C221G2GACTUKEMET940399-C1206C221G2GACTUCT-NDkr.7.54000Upgrade
In-Stock: 3.950
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.94500kr.9.45
50kr.0.68220kr.34.11
100kr.0.60100kr.60.10
500kr.0.46522kr.232.61
1.000kr.0.42326kr.423.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36043kr.1,441.72
8.000kr.0.33711kr.2,696.88
12.000kr.0.32543kr.3,905.16
20.000kr.0.31249kr.6,249.80
28.000kr.0.30493kr.8,538.04
40.000kr.0.29765kr.11,906.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250