Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade

KGM31BCG2A1R5CM | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A1R5CMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A1R5CM |
Description | CAP CER 1.5PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A1R5CM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2H1R5CT | KYOCERA AVX | 3.990 | 478-KGM31BCG2H1R5CT-ND | kr.5.33000 | Upgrade |
| KGM31BCG2A1R5CT | KYOCERA AVX | 0 | 478-KGM31BCG2A1R5CTTR-ND | kr.0.46029 | Parametric Equivalent |
| C1206C159C1GACTU | KEMET | 0 | 399-C1206C159C1GACTUTR-ND | kr.0.99036 | Direct |
| VJ1206A1R5CXBCW1BC | Vishay Vitramon | 0 | VJ1206A1R5CXBCW1BC-ND | kr.0.58789 | Direct |
| VJ1206A1R5CXBPW1BC | Vishay Vitramon | 0 | VJ1206A1R5CXBPW1BC-ND | kr.0.52998 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.40381 | kr.6,057.15 |
| Unit Price without VAT: | kr.0.40381 |
|---|---|
| Unit Price with VAT: | kr.0.50476 |




