
KGM31BCG2H1R5CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H1R5CTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H1R5CT-ND - Cut Tape (CT) 478-KGM31BCG2H1R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H1R5CT |
Description | CAP CER 1.5PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H1R5CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.35400 | kr.33.54 |
| 50 | kr.2.57920 | kr.128.96 |
| 100 | kr.2.34140 | kr.234.14 |
| 500 | kr.1.93954 | kr.969.77 |
| 1.000 | kr.1.81527 | kr.1,815.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.62892 | kr.6,515.68 |
| 8.000 | kr.1.55965 | kr.12,477.20 |
| 12.000 | kr.1.52493 | kr.18,299.16 |
| 20.000 | kr.1.48647 | kr.29,729.40 |
| 28.000 | kr.1.46397 | kr.40,991.16 |
| 40.000 | kr.1.44234 | kr.57,693.60 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

