560 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H561JT

DigiKey Part Number
478-KGM31BCG1H561JTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H561JTCT-ND - Cut Tape (CT)
478-KGM31BCG1H561JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H561JT
Description
CAP CER 560PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H561JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG2A561JMKYOCERA AVX0478-KGM31BCG2A561JMTR-NDkr.0.41770Upgrade
C1206C561J5GACTUKEMET29.815399-C1206C561J5GACTUCT-NDkr.2.60000Direct
CC1206JRNPO9BN561YAGEO3.575311-4422-1-NDkr.1.39000Direct
C1206C561J1GACTUKEMET848399-14697-1-NDkr.2.85000Upgrade
C1206C561J2GACTUKEMET1.495399-C1206C561J2GACTUCT-NDkr.3.30000Upgrade
In-Stock: 6.088
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.24900kr.12.49
50kr.0.91540kr.45.77
100kr.0.81220kr.81.22
500kr.0.63832kr.319.16
1.000kr.0.58461kr.584.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.50424kr.2,016.96
8.000kr.0.47438kr.3,795.04
12.000kr.0.45943kr.5,513.16
20.000kr.0.44286kr.8,857.20
28.000kr.0.43318kr.12,129.04
40.000kr.0.42386kr.16,954.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250