Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BCG1H391GT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H391GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H391GT |
Description | CAP CER 390PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H391GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG1H391FT | KYOCERA AVX | 0 | 478-KGM31BCG1H391FTTR-ND | kr.2.19182 | Upgrade |
| KGM31BCG2A391FT | KYOCERA AVX | 0 | 478-KGM31BCG2A391FTCT-ND | kr.4.56000 | Upgrade |
| KGM31BCG2A391GT | KYOCERA AVX | 0 | 478-KGM31BCG2A391GTTR-ND | kr.1.68655 | Upgrade |
| KGM31BCG2D391FT | KYOCERA AVX | 0 | 478-KGM31BCG2D391FTTR-ND | kr.2.44910 | Upgrade |
| KGM31BCG2D391GT | KYOCERA AVX | 0 | 478-KGM31BCG2D391GTTR-ND | kr.1.89557 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.85505 | kr.7,420.20 |
| Unit Price without VAT: | kr.1.85505 |
|---|---|
| Unit Price with VAT: | kr.2.31881 |





