2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H222FT

DigiKey Part Number
478-KGM31BCG1H222FTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H222FTCT-ND - Cut Tape (CT)
478-KGM31BCG1H222FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H222FT
Description
CAP CER 2200PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H222FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31VCG2A222FUKYOCERA AVX2.739478-KGM31VCG2A222FUCT-NDkr.6.15000Upgrade
C1206C222F5GACTUKEMET10.290399-C1206C222F5GACTUCT-NDkr.13.50000Direct
CC1206FRNPO9BN222YAGEO15.154311-4369-1-NDkr.3.87000Direct
C1206C222F1GACTUKEMET755399-17470-1-NDkr.15.03000Upgrade
In-Stock: 467
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.70100kr.27.01
50kr.2.05280kr.102.64
100kr.1.85450kr.185.45
500kr.1.51932kr.759.66
1.000kr.1.41572kr.1,415.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.24824kr.4,992.96
8.000kr.1.19086kr.9,526.88
12.000kr.1.16212kr.13,945.44
20.000kr.1.13026kr.22,605.20
28.000kr.1.11164kr.31,125.92
40.000kr.1.09371kr.43,748.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750