2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H222JT

DigiKey Part Number
478-KGM31BCG1H222JTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H222JTCT-ND - Cut Tape (CT)
478-KGM31BCG1H222JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H222JT
Description
CAP CER 2200PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H222JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG1H222FTKYOCERA AVX469478-KGM31BCG1H222FTCT-NDkr.4.31000Upgrade
KGM31BCG1H222GTKYOCERA AVX4.585478-KGM31BCG1H222GTCT-NDkr.5.20000Upgrade
KGM31VCG2A222JUKYOCERA AVX19.871478-KGM31VCG2A222JUCT-NDkr.2.35000Upgrade
C1206C222J5GACTUKEMET13.958399-C1206C222J5GACTUCT-NDkr.3.30000Direct
GRM3195C1H222JA01DMurata Electronics39.580490-3355-1-NDkr.2.54000Direct
In-Stock: 3.446
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.96400kr.9.64
50kr.0.69360kr.34.68
100kr.0.61180kr.61.18
500kr.0.47360kr.236.80
1.000kr.0.43099kr.430.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31811kr.1,272.44
8.000kr.0.29686kr.2,374.88
12.000kr.0.28621kr.3,434.52
20.000kr.0.27442kr.5,488.40
28.000kr.0.26753kr.7,490.84
40.000kr.0.26090kr.10,436.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250