
KGM31VCG2D122FU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2D122FUTR-ND - Tape & Reel (TR) 478-KGM31VCG2D122FUCT-ND - Cut Tape (CT) 478-KGM31VCG2D122FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2D122FU |
Description | CAP CER 1200PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2D122FU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.048" (1.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.5.76300 | kr.57.63 |
| 50 | kr.4.99460 | kr.249.73 |
| 100 | kr.4.32260 | kr.432.26 |
| 500 | kr.3.26574 | kr.1,632.87 |
| 1.000 | kr.2.88153 | kr.2,881.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.95010 | kr.11,800.40 |
| 8.000 | kr.2.84507 | kr.22,760.56 |
| 12.000 | kr.2.79246 | kr.33,509.52 |
| 20.000 | kr.2.73413 | kr.54,682.60 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

