KGM31BCG1E102GT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.097
Unit Price: kr.4.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.775
Unit Price: kr.5.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.987
Unit Price: kr.4.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.328
Unit Price: kr.4.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.549
Unit Price: kr.4.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.642
Unit Price: kr.4.54000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.2.69374
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.70333
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.62231
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.11793
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.11793
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.00000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1E102GT

DigiKey Part Number
478-KGM31BCG1E102GTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BCG1E102GT
Description
CAP CER 1000PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1E102GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.42178kr.5,687.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.42178
Unit Price with VAT:kr.1.77723