1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72E102KT

DigiKey Part Number
478-KGM21NR72E102KTTR-ND - Tape & Reel (TR)
478-KGM21NR72E102KTCT-ND - Cut Tape (CT)
478-KGM21NR72E102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72E102KT
Description
CAP CER 1000PF 250V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72E102KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C102KARACTUKEMET5.323399-C0805C102KARACTUCT-NDkr.1.33000Direct
C2012X7R2E102K085AATDK14445-2277-1-NDkr.1.01000Direct
CC0805KRX7RYBB102YAGEO5.597311-1470-1-NDkr.0.76000Direct
GRM21AR72E102KW01DMurata Electronics99.416490-3525-1-NDkr.1.46000Direct
QMK212B7102KD-TTaiyo Yuden5.810587-1268-1-NDkr.1.27000Direct
In-Stock: 3.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.08000kr.20.80
50kr.1.45700kr.72.85
100kr.1.24900kr.124.90
500kr.0.93654kr.468.27
1.000kr.0.79085kr.790.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.73195kr.2,927.80
8.000kr.0.69280kr.5,542.40
12.000kr.0.67320kr.8,078.40
20.000kr.0.65148kr.13,029.60
28.000kr.0.63877kr.17,885.56
40.000kr.0.62655kr.25,062.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500