
KGM21NR72D222JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72D222JTTR-ND - Tape & Reel (TR) 478-KGM21NR72D222JTCT-ND - Cut Tape (CT) 478-KGM21NR72D222JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72D222JT |
Description | CAP CER 2200PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72D222JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.30000 | kr.13.00 |
| 50 | kr.0.95360 | kr.47.68 |
| 100 | kr.0.84640 | kr.84.64 |
| 500 | kr.0.66672 | kr.333.36 |
| 1.000 | kr.0.61124 | kr.611.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52811 | kr.2,112.44 |
| 8.000 | kr.0.49723 | kr.3,977.84 |
| 12.000 | kr.0.48176 | kr.5,781.12 |
| 20.000 | kr.0.46463 | kr.9,292.60 |
| 28.000 | kr.0.45461 | kr.12,729.08 |
| 40.000 | kr.0.44497 | kr.17,798.80 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

