Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade

KGM21NR71H183JM | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H183JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H183JM |
Description | CAP CER 0.018UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H183JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR72A183JL | KYOCERA AVX | 0 | 478-KGM21AR72A183JLTR-ND | kr.0.37349 | Upgrade |
| KGM21AR72A183JU | KYOCERA AVX | 180 | 478-KGM21AR72A183JUCT-ND | kr.1.84000 | Upgrade |
| KGM21NR71H183JT | KYOCERA AVX | 3.780 | 478-KGM21NR71H183JTCT-ND | kr.1.84000 | Parametric Equivalent |
| C0805C183J5RACTU | KEMET | 3.987 | 399-C0805C183J5RACTUCT-ND | kr.2.47000 | Direct |
| VJ0805Y183JXACW1BC | Vishay Vitramon | 0 | VJ0805Y183JXACW1BC-ND | kr.1.08867 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.33197 | kr.4,979.55 |
| Unit Price without VAT: | kr.0.33197 |
|---|---|
| Unit Price with VAT: | kr.0.41496 |




