
KGM21ECG2D331JU | |
|---|---|
DigiKey Part Number | 478-KGM21ECG2D331JUTR-ND - Tape & Reel (TR) 478-KGM21ECG2D331JUCT-ND - Cut Tape (CT) 478-KGM21ECG2D331JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ECG2D331JU |
Description | CAP CER 330PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ECG2D331JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2W331J060AA | TDK | 817 | 445-15321-1-ND | kr.1.54000 | Upgrade |
| C2012C0G2W331K060AA | TDK | 11.975 | 445-15322-1-ND | kr.1.54000 | Upgrade |
| VJ0805A331JXEAT | Vishay Vitramon | 5.800 | 720-VJ0805A331JXEATCT-ND | kr.3.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.11500 | kr.11.15 |
| 50 | kr.0.81160 | kr.40.58 |
| 100 | kr.0.71790 | kr.71.79 |
| 500 | kr.0.56024 | kr.280.12 |
| 1.000 | kr.0.51165 | kr.511.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43880 | kr.1,755.20 |
| 8.000 | kr.0.41176 | kr.3,294.08 |
| 12.000 | kr.0.39822 | kr.4,778.64 |
| 20.000 | kr.0.38322 | kr.7,664.40 |
| 28.000 | kr.0.37445 | kr.10,484.60 |
| 40.000 | kr.0.36601 | kr.14,640.40 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

