
KGM21CV51H334ZT | |
|---|---|
DigiKey Part Number | 478-KGM21CV51H334ZTTR-ND - Tape & Reel (TR) 478-KGM21CV51H334ZTCT-ND - Cut Tape (CT) 478-KGM21CV51H334ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21CV51H334ZT |
Description | CAP CER 0.33UF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21CV51H334ZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.63800 | kr.16.38 |
| 50 | kr.1.21860 | kr.60.93 |
| 100 | kr.1.08800 | kr.108.80 |
| 500 | kr.0.86950 | kr.434.75 |
| 1.000 | kr.0.80192 | kr.801.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71471 | kr.2,858.84 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

