0.33 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805ZRY5V9BB334

DigiKey Part Number
311-4363-2-ND - Tape & Reel (TR)
311-4363-1-ND - Cut Tape (CT)
311-4363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805ZRY5V9BB334
Description
CAP CER 0.33UF 50V Y5V 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805ZRY5V9BB334 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21CV51H334ZTKYOCERA AVX232478-KGM21CV51H334ZTCT-NDkr.2.79000Direct
In-Stock: 3.418
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.63400kr.6.34
50kr.0.44760kr.22.38
100kr.0.39050kr.39.05
500kr.0.29544kr.147.72
1.000kr.0.26603kr.266.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21157kr.846.28
8.000kr.0.19607kr.1,568.56
12.000kr.0.18830kr.2,259.60
20.000kr.0.17970kr.3,594.00
28.000kr.0.17468kr.4,891.04
40.000kr.0.16984kr.6,793.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500