0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2D150JT

DigiKey Part Number
478-KGM21BCG2D150JTTR-ND - Tape & Reel (TR)
478-KGM21BCG2D150JTCT-ND - Cut Tape (CT)
478-KGM21BCG2D150JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2D150JT
Description
CAP CER 15PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2D150JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.216
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.95400kr.9.54
50kr.0.69000kr.34.50
100kr.0.60800kr.60.80
500kr.0.47156kr.235.78
1.000kr.0.42944kr.429.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37365kr.1,494.60
8.000kr.0.34976kr.2,798.08
12.000kr.0.33780kr.4,053.60
20.000kr.0.32455kr.6,491.00
28.000kr.0.31680kr.8,870.40
40.000kr.0.30935kr.12,374.00
48.000kr.0.30582kr.14,679.36
96.000kr.0.29393kr.28,217.28
100.000kr.0.29330kr.29,330.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500