Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2E150JW01D

DigiKey Part Number
490-5532-2-ND - Tape & Reel (TR)
490-5532-1-ND - Cut Tape (CT)
490-5532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2E150JW01D
Description
CAP CER 15PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2E150JW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.095
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.96000kr.9.60
50kr.0.69120kr.34.56
100kr.0.60990kr.60.99
500kr.0.47322kr.236.61
1.000kr.0.43091kr.430.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30410kr.1,216.40
8.000kr.0.27158kr.2,172.64
12.000kr.0.26025kr.3,123.00
20.000kr.0.25878kr.5,175.60
28.000kr.0.24464kr.6,849.92
40.000kr.0.24050kr.9,620.00
48.000kr.0.24011kr.11,525.28
96.000kr.0.23569kr.22,626.24
100.000kr.0.23515kr.23,515.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500