8.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805CRNPO0BN8R2

DigiKey Part Number
13-CC0805CRNPO0BN8R2TR-ND - Tape & Reel (TR)
13-CC0805CRNPO0BN8R2CT-ND - Cut Tape (CT)
13-CC0805CRNPO0BN8R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805CRNPO0BN8R2
Description
CAP CER 8.2PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805CRNPO0BN8R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A8R2CTKYOCERA AVX10.012478-KGM21BCG2A8R2CT-NDkr.1.33000Direct
C0805C829C1GACTUKEMET2.473399-C0805C829C1GACTUCT-NDkr.3.11000Upgrade
GMC21CG8R2C100NTCal-Chip Electronics, Inc.4.0004713-GMC21CG8R2C100NTCT-NDkr.1.14000Parametric Equivalent
GMC21CG8R2C100NTDCal-Chip Electronics, Inc.9.6704713-GMC21CG8R2C100NTDCT-NDkr.1.65000Parametric Equivalent
In-Stock: 893
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52000kr.5.20
50kr.0.36260kr.18.13
100kr.0.31570kr.31.57
500kr.0.23610kr.118.05
1.000kr.0.21157kr.211.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16658kr.666.32
8.000kr.0.15364kr.1,229.12
12.000kr.0.14717kr.1,766.04
20.000kr.0.14000kr.2,800.00
28.000kr.0.13581kr.3,802.68
40.000kr.0.13178kr.5,271.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750