Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade

KGM21BCG2A560JM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A560JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A560JM |
Description | CAP CER 56PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A560JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ21HCG2A560JT | KYOCERA AVX | 0 | 478-KGQ21HCG2A560JTTR-ND | kr.0.41529 | Direct |
| 08051A560FA12A | KYOCERA AVX | 0 | 08051A560FA12A-ND | kr.6.73625 | Upgrade |
| KGM21BCG2A560FM | KYOCERA AVX | 0 | 478-KGM21BCG2A560FMTR-ND | kr.0.88309 | Upgrade |
| KGM21BCG2A560FT | KYOCERA AVX | 8.391 | 478-KGM21BCG2A560FTCT-ND | kr.2.98000 | Upgrade |
| KGM21BCG2A560GT | KYOCERA AVX | 4.836 | 478-KGM21BCG2A560GTCT-ND | kr.2.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.15094 | kr.2,264.10 |
| Unit Price without VAT: | kr.0.15094 |
|---|---|
| Unit Price with VAT: | kr.0.18868 |





