22 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A220KT

DigiKey Part Number
478-KGM21BCG2A220KTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A220KTCT-ND - Cut Tape (CT)
478-KGM21BCG2A220KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A220KT
Description
CAP CER 22PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A220KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A220FTKYOCERA AVX1.570478-KGM21BCG2A220FTCT-NDkr.2.98000Upgrade
KGM21BCG2A220GTKYOCERA AVX3.577478-KGM21BCG2A220GTCT-NDkr.2.54000Upgrade
KGM21BCG2A220JTKYOCERA AVX28.458478-KGM21BCG2A220JTCT-NDkr.0.76000Upgrade
C0805C220K1GACTUKEMET6.423399-C0805C220K1GACTUCT-NDkr.1.59000Direct
C0805C220G1GACTUKEMET4.045399-C0805C220G1GACTUCT-NDkr.3.93000Upgrade
In-Stock: 6.284
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52000kr.5.20
50kr.0.36260kr.18.13
100kr.0.31510kr.31.51
500kr.0.23560kr.117.80
1.000kr.0.21119kr.211.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17467kr.698.68
8.000kr.0.16112kr.1,288.96
12.000kr.0.15435kr.1,852.20
20.000kr.0.14684kr.2,936.80
28.000kr.0.14246kr.3,988.88
40.000kr.0.13824kr.5,529.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750