
KGM21BCG2A220JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A220JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A220JTCT-ND - Cut Tape (CT) 478-KGM21BCG2A220JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A220JT |
Description | CAP CER 22PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A220JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43100 | kr.4.31 |
| 50 | kr.0.29800 | kr.14.90 |
| 100 | kr.0.25870 | kr.25.87 |
| 500 | kr.0.19134 | kr.95.67 |
| 1.000 | kr.0.17074 | kr.170.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13993 | kr.559.72 |
| 8.000 | kr.0.12850 | kr.1,028.00 |
| 12.000 | kr.0.12278 | kr.1,473.36 |
| 20.000 | kr.0.11645 | kr.2,329.00 |
| 28.000 | kr.0.11275 | kr.3,157.00 |
| 40.000 | kr.0.10919 | kr.4,367.60 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

