
KGM21BCG2A1R5CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A1R5CTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A1R5CT-ND - Cut Tape (CT) 478-KGM21BCG2A1R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A1R5CT |
Description | CAP CER 1.5PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A1R5CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C159C1GACTU | KEMET | 150 | 399-C0805C159C1GACTUCT-ND | kr.2.41000 | Direct |
| C0805C159C2GACTU | KEMET | 3.800 | 399-C0805C159C2GACTUCT-ND | kr.2.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.59000 | kr.5.90 |
| 50 | kr.0.41460 | kr.20.73 |
| 100 | kr.0.36140 | kr.36.14 |
| 500 | kr.0.27236 | kr.136.18 |
| 1.000 | kr.0.24485 | kr.244.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20383 | kr.815.32 |
| 8.000 | kr.0.18862 | kr.1,508.96 |
| 12.000 | kr.0.18099 | kr.2,171.88 |
| 20.000 | kr.0.17255 | kr.3,451.00 |
| 28.000 | kr.0.16762 | kr.4,693.36 |
| 40.000 | kr.0.16287 | kr.6,514.80 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

